Mouser Electronics Announces Distribution Agreement with iC-Haus to Expand Advanced Semiconductor and Sensor Solutions
17 February 2026 – Mouser Electronics Inc., the authorised global distributor with the newest semiconductors and electronic components, today announces a distribution agreement with iC-Haus GmbH, a German-based provider of innovative semiconductor and system solutions for sensors, motion, and light.
iC-Haus develops and manufactures both application-specific standard products (ASSPs) and custom integrated Circuits (ICs), enabling the simple implementation of complex world-class applications. With this new agreement, Mouser will now bring iC-Haus’ solutions to its customers, enabling engineers to better serve applications such as industrial sensors and motion control, position and feedback systems, laser-based measurement, and medical and automotive electronic systems.
The iC-PZ2656 high-resolution reflective absolute encoder, available to order from Mouser.com, is a complete lensless optical reflective absolute encoder IC. With its integrated blue LED and interpolator, the iC-PZ2656 provides a high-resolution single-chip absolute linear or rotary encoder solution. Independently configurable BiSS/SSI, ABZ, UVW, SPI, and analog Sin/Cos outputs may be used singly or in combination to provide a highly flexible system. FlexCount® and FlexCode® allow arbitrary ABZ resolution and arbitrary code disc diameter.
The iC-TW29 26-bit encoder processor is a complete solution for arbitrary resolution ST and MT encoders. Independent I/O modules provide BiSS C, ABZ, or UVW outputs separately or in combination. 1 to 4,096 input cycles/rev are converted into a freely scalable output angle of up to 26 bits. Automatic signal error correction ensures a minimum angular error and jitter. Off-center optical discs or magnetic pole wheels can be compensated for eccentricity.
The iC-HD7 quad differential line driver is a robust, four-channel driver optimised for 5 V and 24 V industrial applications. Its current-limited, short-circuit-proof outputs and low saturation voltage ensure reliable signal transmission, making it ideal for precision and high-reliability industrial control, sensor systems, and encoder applications.
The MB5U high-performance BiSS (SSI)-to-PC adapter is a PC USB adapter intended to enable a simple evaluation of iC-Haus’ integrated circuits using the corresponding evaluation board and GUI software. The adapter provides differential, galvanically isolated RS422 master interfaces for BiSS and SSI via its 9-pin D-sub connector. It enables equidistant data acquisition and is suitable for sensor calibration.
The iC-NZN N-type laser diode driver supports precise, spike-free continuous wave (CW) and pulsed operation of laser diodes, with safety and current-control features for reliable performance. With peak-value current control, optional adaptive current regulation, fast soft-start, and integrated error outputs, the driver delivers accurate, stable, and versatile operation for a wide range of laser diode configurations, including blue lasers.
To learn more about iC-Haus products available from Mouser, visit https://www.mouser.com/manufacturer/ic-haus/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Firma Mouser to autoryzowany globalny dystrybutor, który oferuje najszerszy wybór półprzewodników i podzespołów elektronicznych — dostępnych na stanie i gotowych do wysyłki. Klienci firmy Mouser mogą oczekiwać w 100% certyfikowanych, oryginalnych produktów, których pochodzenie od każdego partnera produkcyjnego jest w pełni identyfikowalne. Aby przyśpieszyć pracę klientów nad tworzeniem nowych projektów, witryna firmy Mouser jest wyposażona w obszerną kolekcję zasobów technicznych, m.in. Centrum zasobów technicznych. Ponadto umożliwia dostęp do kart katalogowych produktów, projektów referencyjnych dotyczących poszczególnych dostawców, uwag na temat zastosowań, technicznych informacji o projektach, narzędzi inżynierskich i innych potrzebnych materiałów.
2026 - Firma Mouser Electronics jest autoryzowanym dystrybutorem półprzewodników i podzespołów elektronicznych skoncentrowanym na wprowadzaniu nowych produktów pochodzących od partnerów produkcyjnych. Witryna mouser.com, która służy globalnej społeczności inżynierów elektroników i klientów, jest dostępna w wielu językach, obsługuje wiele walut i oferuje ponad 6,8 miliona produktów od ponad 1200 wytwórców. Firma Mouser ma 28 ośrodków wsparcia na całym świecie, które zapewniają najlepszą w swojej klasie obsługę w lokalnych językach oraz w lokalnej walucie i strefie czasowej. Firma wysyła towary do ponad 650 000 klientów z ponad 223 krajów i terytoriów ze swojego nowoczesnego centrum o powierzchni 93 000 metrów kwadratowych, które znajduje się w obszarze metropolitalnym Dallas w Teksasie. Aby uzyskać więcej informacji, odwiedź witrynę https://www.mouser.com.
2026 - iC-Haus provides innovative semiconductor and system solutions for sensors, motion, and light. Its customers gain decisive competitive advantages in industrial, automotive, and medical applications. iC-Haus develops and manufactures both application-specific standard products and customer-specific integrated circuits according to the user's specifications. Its solutions enable the simple use of iCs in highly complex, world-class applications, e.g., time-of-flight products or encoders and motor feedback systems.
Mouser i Mouser Electronics to zarejestrowane znaki handlowe firmy Mouser Electronics, Inc. Wszystkie inne produkty, logotypy i nazwy firm wymienione w niniejszym dokumencie mogą być znakami handlowymi ich właścicieli.