YAGEO Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Features

  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden material used in products
  • Halogen-free epoxy
  • Tight tolerance
  • Low TCR
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Suitable for auto-placement surface-mounting applications
  • Barrier layer end termination

Applications

  • RC Series
    • Smart meters
    • Smart home
    • Remote power management
    • Cellular base station
    • Smart/feature phones
    • Cellular modules
    • Laptops and tablets
    • PLC controllers
    • Automation equipment
    • Chargers and adapters
  • RE Series
    • Converters
    • Printer equipment
    • Server boards
    • Telecom
    • Consumer
  • RC-S Series
    • Surge protection in consumer and industrial electronics
    • Surge protection in home appliances, gas, and petroleum appliances
    • Relay and electromagnetic valve surge absorption

Specifications

  • 0075 to 2512 case sizes
  • ±0.1%, ±0.5%, ±1%, and ±5% tolerance ratings
  • 10Ω to 1MΩ resistance range
  • 20mW to 2W power range
  • 25V to 200V maximum working voltage
  • ±300ppm/°C maximum temperature coefficient of resistance
  • -55°C to +125°C or +155°C operating temperature range
  • RoHS compliant
  • Moisture sensitivity level of 1
Opublikowano: 2022-09-02 | Zaktualizowano: 2025-07-23