YAGEO Automotive TVS Diodes
YAGEO Automotive TVS Diodes offer fast response speed, high reliability, and an AEC-Q101 automotive rating. The fast response speed protects sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These automotive diodes feature low dynamic resistance, excellent clamping capability, and a peak pulse power rating of up to 30,000W. In addition to automotive applications, YAGEO Automotive TVS Diodes are ideal for DC power supplies and telecom applications.Features
- Automotive grade
- Fast response time
- Low dynamic resistance
- Excellent clamping capability
- High reliability
Applications
- Automotive
- DC power supplies
- Telecom
Specifications
- AEC-Q101 qualified
- 3.3V to 600V voltage range
- ±5% voltage accuracy
- 30,000W peak pulse power rating
- Silicon-based material
- Semiconductor process
Automotive Grade TVS Products
Overvoltage Protection - TVS
Additional Resources
Opublikowano: 2021-04-21
| Zaktualizowano: 2024-08-08