YAGEO AEC-Q200 Thin Film Resistors

YAGEO AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Features

  • High precision and high stability
  • AEC-Q200 qualified
  • Total lead-free without RoHS exemption
  • Halogen-free epoxy
  • Superior resistance against the sulfur-containing atmosphere
  • MSL 1
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden materials used in products/production

Applications

  • Automotive electronics
  • Industrial and medical equipment
  • Test and measuring equipment
  • Telecommunications

Videos

Opublikowano: 2023-04-29 | Zaktualizowano: 2025-09-22