XP Power ITU03 3W Regulated DC-DC Converters

XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3VDC to 30VDC and a nominal input range of 4.5VDC to 18VDC, 9VDC to 36VDC, or 18VDC to 75VDC. The series offers a wide 4:1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.

Features

  • 3.3VDC to 30VDC regulated single and dual outputs
  • Wide 4:1 input range
  • Input ranges
    • 4.5VDC to 18VDC
    • 9VDC to 36VDC
    • 18VDC to 75VDC
  • 14mm x 14mm x 8.1mm DIP8 package
  • 1.6kVDC input/output isolation
  • Efficiency to 84%
  • Complies with EN55032 Class A
  • Short-circuit protection
  • Remote on/off
  • -40°C to +80°C operating temperature range
  • Full power to +70°C
  • 3-year warranty

Dimensions and Pinout

Mechanical Drawing - XP Power ITU03 3W Regulated DC-DC Converters
Opublikowano: 2020-11-02 | Zaktualizowano: 2025-01-06