Würth Elektronik Sub-GHz & Short-Range Wireless Modules
Würth Elektronik Sub-GHz and Short-Range Wireless Modules provide reliable, low-power connectivity solutions for smart metering, industrial automation, IoT, and wireless monitoring applications. Spanning Wireless M-Bus, proprietary Sub-GHz radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik pre-certified modules simplify wireless integration while delivering secure communication, extended operating ranges, and scalable network capabilities.
Features
- Embedded modules
- Operates in 12 channels
- Connects to host system via UART interface
- Up to 115.5kbps data rate
- Easy switching between S, T, and C operating modes
- Adjustable RF rates
Featured Products
METIS-I Wireless M-Bus Radio Module
METIS-I is a Wireless M-Bus radio module optimized for smart metering applications. Supporting EN13757-4 and OMS standards, it provides secure AES-128 encrypted communication, ranges up to 700m, and flexible S, T, and C operating modes for utility, water, gas, and energy monitoring systems.
METIS-II Wireless M-Bus Radio Module
METIS-II enhances Wireless M-Bus performance with higher transmit power and up to 1km line-of-sight range. Designed for advanced metering infrastructure (AMI), it supports OMS-compliant communication, AES-128 encryption, and low-power operation for reliable utility data collection.
METIS-E Wireless M-Bus Module
METIS-E is Würth Elektronik’s compact, next-generation Wireless M-Bus module for smart metering. Built on the TI CC1310 platform, it delivers up to 1.5km range, 14dBm output power, an ultra-small 12mm x 8mm footprint, and optimized power-saving modes for battery-operated metering devices.
Mimas-I 169MHz Wireless wM-Bus Radio Module
MIMAS-I is a Wireless M-Bus radio module designed for smart metering and utility data collection. Offering standards-compliant communication, low-power operation, and straightforward integration, it supports reliable transmission of metering data in energy, gas, water, and smart infrastructure applications.
TARVOS-I 868MHz Low-Power Radio Module
TARVOS-I is a compact 868MHz proprietary radio module designed for cost-effective wireless data communication in industrial, monitoring, and sensor network applications. Featuring an integrated software stack, flexible network addressing, low-power operation, and easy UART-based configuration, it provides reliable connectivity with line-of-sight ranges up to 1km while simplifying wireless system design.
TARVOS-II 868MHz Long-Range (Mesh) Radio Module
TARVOS-II is an 868MHz proprietary radio module designed for reliable long-range wireless communication in industrial, monitoring, and sensor network applications. Featuring an integrated software stack, low-power operation, and simple UART-based configuration, it enables robust point-to-point and networked connectivity while reducing wireless design complexity.
TARVOS-III 868MHz Radio Module
TARVOS-III is an advanced 868MHz radio module that combines long-range communication capabilities with integrated flooding mesh networking for scalable wireless sensor and control networks. Built on the TI CC1310 platform, it offers line-of-sight ranges up to 10km, ultra-low power consumption, and a comprehensive software stack for industrial IoT, smart infrastructure, and monitoring applications.
TELESTO-I MESH 915MHz Low-Power Radio Module
TELESTO-I extends long-range wireless communication to the 915MHz band and supports mesh networking for North American and global industrial IoT applications. It provides reliable low-power connectivity over extended distances while simplifying deployment of scalable wireless sensor networks.
TELESTO-II 915MHz Proprietary Radio Module
TELESTO-II is a 915MHz proprietary radio module featuring frequency-hopping spread spectrum (FHSS) technology for robust communication in challenging RF environments. With up to 700m range, 15dBm output power, and integrated networking features, it is well-suited for industrial telemetry, control, and monitoring systems.
TELESTO-III 915MHz Radio Module
TELESTO-III is the latest-generation 915MHz radio module offering improved performance, flexible network configuration, and easy UART integration. Its integrated software stack, low-power design, and up to 800m range make it an excellent choice for industrial wireless connectivity and IoT applications.
THEBE-II 868MHz Radio Module
THEBE-II is a high-power 868MHz mesh-capable radio module designed for maximum range and reliability. Delivering up to +27dBm transmit power and line-of-sight communication distances of up to 20km, it enables robust long-range wireless networks for industrial automation, infrastructure monitoring, and remote sensing.
THEMISTO-I MESH 915MHz 25dBm Radio Module
THEMISTO-I delivers high-performance 915MHz mesh networking for long-range industrial applications. Featuring up to 25dBm output power, communication distances exceeding 10km, and an integrated protocol stack, it provides dependable connectivity for large-scale sensor, monitoring, and control networks.
THADEUS 434MHz Proprietary Radio Module
THADEUS is a 434MHz proprietary radio module designed for easy integration of wireless connectivity into embedded devices. Its low-power operation, integrated protocol stack, and simple UART interface make it ideal for mobile, wearable, medical, and industrial IoT applications.
TITANIA 169MHz Long-Range Radio Module
TITANIA is a 169MHz long-range radio module developed for cable replacement and wireless data transfer applications. It provides a ready-to-use RF solution with integrated firmware, simplifying wireless connectivity for industrial, consumer, and device-to-device communication systems.