Würth Elektronik WE-HCC High Current Cube Inductors

Würth Elektronik WE-HCC High Current Cube Inductors are magnetically shielded and feature a current capability of up to 27A. The WE-HCC series offers excellent saturation characteristics. The modules are designed for use as a filter choke for DC/DC converters and motor electronics and an input filter inductor for DC/DC converters. Würth Elektronik WE-HCC High Current Cube Inductors can also be used in single and polyphase buck converters.

Features

  • Magnetically shielded
  • -40°C to +125°C operating temperature range
  • Up to 27A current capability
  • Excellent saturation characteristics
  • Reflow solder profile recommended

Applications

  • Filter choke for DC/DC converters
  • Filter choke for motor electronics
  • Input filter inductor for DC/DC converters
  • Single and polyphase buck converters
Opublikowano: 2020-10-06 | Zaktualizowano: 2024-03-22