Würth Elektronik WE-LT & WE-LTS Conductive Shielding Gaskets
Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.
Features
- Impedances up to 800
- Shielding of over 80dB @ 100MHz
- With adhesive for easy mounting
- UL 94V-0 flammability class
- IP54 protection
- Conductive fabrics with a Ni/Cu-layer
- PU sponge core (elastomer) covered with electro-conductive fabric
- Square profile offers a larger bearing surface, resulting in excellent contact
- Centered, double-sided adhesive tape (non-conducting) for easy mounting
- Available with adhesive tape (conductive)
- -40°C to +85°C operating temperature range
Applications
- Displays
- Metal housings
- Switching cabinets
Opublikowano: 2012-09-10
| Zaktualizowano: 2025-12-16