Würth Elektronik Coaxial Adaptors

Würth Elektronik Coaxial Adaptors are designed to meet the demands of high-performance RF systems. Engineered with key considerations, WR-ADPT adaptors feature impedance matching, plating options, temperature tolerance, and mating durability, ensuring seamless interfacing across various applications. WR-ADPT adaptors from Würth Elektronik simplify integration and enhance design flexibility. Suitable applications include networking, industrial machinery, RF testing, and communication equipment.

Features

  • Interface options available
    • SMA plug to SMA plug
    • SMA plug to SMA jack
    • SMA jack to SMA jack
    • RP-SMA plug to SMA plug
    • RP-SMA jack to SMA jack
    • RP-SMA jack to SMA plug
    • RP-SMA plug to SMA jack
  • 1.3 maximum VSWR
  • 0.16dB maximum insertion loss
  • Nickel and gold plating
  • 50Ω impedance

Applications

  • Network and communications
  • RF test and measurement equipment
  • Industrial
  • Outdoor and humid environments

Comparison

Infographic - Würth Elektronik Coaxial Adaptors
Opublikowano: 2025-08-07 | Zaktualizowano: 2025-08-11