Würth Elektronik Fixed Metal Plate Resistors

Würth Elektronik Fixed Metal Plate Resistors offer an overall resistance range of 2mΩ to 10mΩ with ±1% / ±5% resistance tolerance and an overall power rating of 330mW to 2W. The WRIS-PSMB series provides high-power current sensing, while the WRIS-PSMC series offers enhanced power sensing. Würth Elektronik Fixed Metal Plate Resistors feature stability and robustness for current sensing applications.

Features

  • Resistance range
    • 5mΩ to 10mΩ (WRIS-PSMB)
    • 2mΩ to 10mΩ (WRIS-PSMC)
  • Resistance tolerance
    • ±1% (WRIS-PSMB)
    • ±1%/±5% (WRIS-PSMC) 
  • Rated power
    • 330mW to 1W (WRIS-PSMB)
    • 2W (WRIS-PSMC)
  • -55°C to +155°C operating temperature range
  • Reflow recommended soldering

Applications

  • Motor control
  • Ignition coils and igniters
  • Inverters

Construction

Block Diagram - Würth Elektronik Fixed Metal Plate Resistors
Opublikowano: 2019-05-17 | Zaktualizowano: 2024-05-14