TE Connectivity / Raychem Edge Mount Adhesive Brackets
TE Connectivity's (TE) / Raychem Edge Mount Adhesive Brackets provide an ergonomic, streamlined design that takes up less space while ensuring ease of handling and installation. These rugged brackets maintain their structural integrity by eliminating drilled holes and modifications, accommodating various diameter cable bundles of ≤30mm and ≤15mm. The lightweight construction features a V-groove in the cable seating area for standard cable tie mount brackets. TE Raychem Edge Mount Adhesive Brackets are made from a nylon 66 material with a -55°C to +120°C operating temperature range. These brackets offer an adhesive application solution for commercial aircraft cable routing and electric vertical take-off and landing (eVTOL) aircraft production.Features
- Footprint takes up less space, allows more room for other functional requirements
- Lightweight yet rugged design
- Elimination of drilled holes and modifications helps maintain structural integrity
- Ergonomic design with smooth edges and corners for ease of handling
- Cable tie slot for large edge mount bracket can accommodate ≤30mm-diameter cable bundles
- Cable tie slot for small edge mount bracket can accommodate ≤15mm-diameter cable bundles
- V-groove in cable seating area assists in properly mounting and placing cable bundle
- Adhesive solution vs. bolt-on for through-hole routing
Applications
- eVTOL aircraft production
- Commercial aircraft cable routing
Specifications
- Tensile strength at +80°C
- 3.1N (2406230-1)
- 10.1N (2406490-1)
- -55°C to +120°C operating temperature range
- 3.3 fungus resistance per SAE AS23190
- Flammability of 2.5in per minute burn rate
- Nylon 66 material
- EU RoHS and EU ELV compliant
Bracket Design
Back-to-Back Configuration
Opublikowano: 2025-04-11
| Zaktualizowano: 2025-04-17