TE Connectivity Active Optical Cable Assemblies
TE Connectivity's (TE) SFP, QSFP, QSFP-DD, and OSFP Active Optical Cable Assemblies provide improved cable flexibility and longer reach than traditional passive copper and emerging active copper solutions. TE's Active Optical Cable Assemblies support high-performance computing, data center, and networking interconnect applications. These cable assemblies feature a comprehensive range of data rates and form factors, offering ease of installation, reduced power and latency, and product versatility.Features
- 28G NRZ, 56G, and 112G PAM4 per channel for aggregated data rates ranging from 25G up to 800G
- Small form-factor pluggable (SFP), quad small form-factor pluggable (QSFP), quad small form-factor pluggable double-density (QSFP-DD), and octal small form-factor pluggable (OSFP) in straight and breakout configurations
- Offers longer reach and lighter weight interconnects compared to copper cables
- Smaller bend radius than copper alternatives
- Lower power consumption and lower latency for 56G PAM4 product family by using analog CDR compared to DSP
- Compliant with all industry standards
- Electrically hot-pluggable
- Digital diagnostics monitoring
- Cables available in custom lengths
- Cables can be branded for OEM customization
Applications
- High-speed interconnects within and between switches, routers, and transport equipment
- High-performance computing
- Server-server clusters (AI/ML)
- Rack-to-rack, shelf-to-shelf, board-to-board, and board-to-optical backplane interconnects
- InfiniBand applications
Specifications
- <1W /channel, low latency power consumption (PAM4 CDR)
- 0°C to +70°C operating temperature range
- Built-in digital diagnostic functions, compliant with SFF-8636
- Hot pluggable
- Four-channel full-duplex active optical cable
- RoHS compliant
- Meets MSA operating requirements within the end-customer's applications
Additional Resource
Opublikowano: 2023-03-01
| Zaktualizowano: 2025-10-27