Bulgin 5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.

Features

  • Designed to MIL-DTL-83526D
  • Compatible with any connector that follows MIL-DTL-83526D
  • <2dB max insertion loss, <1.5dB average insertion loss
  • IP68 protection rating
  • Available with 2 or 4 channels
  • OM1 and OM3 fiber types
  • 1m to 450m cable range
  • Plug, jam nut, and flange-mount connector body options
  • -50°C to +80°C operating temperature range

Applications

  • Harsh environments
  • Mining
  • Marine
  • Military tactical communications
  • Broadcast

Videos

Opublikowano: 2022-06-24 | Zaktualizowano: 2024-09-17