Amphenol Times Microwave Systems PhaseTrack® Low Smoke Microwave Cable Assemblies

Amphenol Times Microwave Systems PhaseTrack® Low Smoke (PTLS™) Microwave Cable Assemblies are low-smoke, zero-halogen cable assemblies designed for confined spaces, such as ships and submarines. These Amphenol cable assemblies provide exceptional phase temperature performance while meeting HF through K band frequency requirements, including an optimized version for minimum loss in the Ku band. PTLS™ cable assemblies feature TF5®, a proprietary fluorocarbon dielectric that eliminates the PTFE change phase occurring around +19°C. PhaseTrack assemblies have the same triple-shield construction used in the SF®, SFT®, SilverLine®, and MilTech® cables and are ideal for shipboard and other MIL-DTL-17 applications demanding stable phase over temperature.

Features

  • Low-smoke, zero-halogen cable assemblies designed for confined spaces, such as ships and submarines
  • Exceptional phase temperature performance while meeting HF through K band frequency requirements, including an optimized version for minimum loss in Ku band
  • Features TF5 proprietary fluorocarbon dielectric, eliminating the PTFE change phase occurring around +19°C
  • Same triple-shield construction used in the SF, SFT, SilverLine, and MilTech cables
  • Ideal for shipboard and other MIL-DTL-17 applications demanding stable phase over temperature

Applications

  • Radar
  • Satellite communications (Satcom)
  • Electronic warfare
  • Shipboard applications
  • Military ground vehicles

Specifications

  • 6GHz maximum frequency
  • 50Ω impedance
  • N, TNC, and SMA connector types
  • 914.4mm length

Structure

Block Diagram - Amphenol Times Microwave Systems PhaseTrack® Low Smoke Microwave Cable Assemblies
Opublikowano: 2025-10-10 | Zaktualizowano: 2026-01-29