HUBER+SUHNER Sucotest 145 Microwave Test Assemblies
HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
Features
- Applicable up to 145GHz maximum operating frequency
- Unique phase and loss stability
- Stock delivery on standard lengths
- Absolute time delay matched +/-1ps
- Sucotest_145 cable type
- REF to REF length type
- -40°C to 85°C operating temperature range
Specifications
- 6" and 12" lengths
- 50Ω impedance
- 14dB minimum return loss
- 76% propagation velocity
Opublikowano: 2026-02-05
| Zaktualizowano: 2026-04-13