Xtreme Cable SubSea Instrumentation Cables

Xtreme Cable SubSea Instrumentation Cables are built for demanding underwater applications and offer premium-grade construction. These cables feature shielded twisted pairs with an aluminum/mylar shield, drain wire, and shield isolation. The cable cores have composite construction with isolated shielded data pairs cabled with single power/control wires and interstices filled with a thermoset waterblock, making them suitable for underwater conditions. SubSea cables feature an overall synthetic fiber strength layer that ensures an 800lb break strength. Xtreme Cable SubSea Instrumentation Cables offer a power rating of 600V and a temperature range of -25°C to +90°C.

Features

  • Pairs are designed for RS232, RS422, and RS485 signal rates
  • Cable cores
    • Composite construction with isolated shield data pairs
    • Single power/control wires
    • Interstices filled with thermoset waterblock
  • Shielded twisted pair
    • Aluminum/mylar shield
    • Drain wire
    • Shield isolation

Specifications

  • -25°C to +90°C temperature range
  • 600V power rating
  • Data pairs 300V depth rating to 2km
  • Flexible premium-grade black polyurethane jacket
  • Overall synthetic fiber strength layer for 800lb break strength
Opublikowano: 2025-01-09 | Zaktualizowano: 2025-02-21