Weidmuller Varitector PU (VPU) Surge Suppressors
Weidmuller Varitector PU (VPU) Surge Suppressors are proven surge protection devices that are available in variants with integrated fuses. This eliminates the need for an additional fuse before the SPD. The combined type II+III surge protection devices have one backup fuse per protective path and are used universally in power distribution systems. The application-oriented pluggable product configurations allow flexible use in different network types.Features
- Optimum protection thanks to integrated fuse and high discharge currents
- Reduced wiring by sacrificing pre-fuse
- Flexible application in all power distribution systems
- Convenient installation and maintenance due to pluggable modules
- Particularly compact with space-saving design
Specifications
- 120VAC to 600VAC rating range
- 3kA to 20kA current rating range
- +70°C or +85°C maximum operating temperatures
Videos
View Results ( 10 ) Page
| Numer części | Karta charakterystyki | Opis | Napięcie znamionowe | Prąd znamionowy | Maksymalna temperatura robocza |
|---|---|---|---|---|---|
| 1351650000 | ![]() |
Industrial Surge Protectors III R 230V/6KV AC | 230 VAC | 16 A | + 70 C |
| 2730460000 | ![]() |
Industrial Surge Protectors AC II US 1 R 120/50 | 120 VAC | + 85 C | |
| 2730480000 | ![]() |
Industrial Surge Protectors AC II US 2 R 120/50 | 120 VAC | + 85 C | |
| 2730670000 | ![]() |
Industrial Surge Protectors AC II US 3+1 277/50 | 277 VAC | + 85 C | |
| 2730730000 | ![]() |
Industrial Surge Protectors AC II US 3 R 400/50 | 400 VAC | + 85 C | |
| 2730780000 | ![]() |
Industrial Surge Protectors AC II US 3 R 600/35 | 600 VAC | + 85 C | |
| 2730520000 | ![]() |
Industrial Surge Protectors AC II US 3 R 120/50 | 120 VAC | + 85 C | |
| 2730600000 | ![]() |
Industrial Surge Protectors AC II US 3 R 277/50 | 277 VAC | 20 kA | + 85 C |
| 2730610000 | ![]() |
Industrial Surge Protectors AC II US 4 277/50 | 277 VAC | + 85 C | |
| 2730750000 | ![]() |
Industrial Surge Protectors AC II US 4 R 400/50 | 400 VAC | + 85 C |
Opublikowano: 2021-04-15
| Zaktualizowano: 2022-07-15