WeEn Semiconductors TYNxW-1600T Silicon Controlled Rectifiers (SCRs)
WeEn Semiconductors TYNxW-1600T Silicon Controlled Rectifiers (SCRs) are planar passivated devices for voltage ruggedness and reliability. The TYNxW-1600T SCRs feature high thermal cycling performance, a high voltage capability of 1600V, and a very high current surge capability. These WeEn SCRs come with a high junction operating temperature capability of +150°C. The TYNxW-1600T SCRs are available in a SOT429N (TO-247) plastic package intended for use in applications requiring very high inrush current capability. Typical applications include DC motor control, power converter, AC power control, lighting and temperature control, and uninterruptible power supplies (UPS).Features
- High junction operating temperature capability (+150°C Tj(max))
- Very high current surge capability
- Planar passivated for voltage ruggedness and reliability
- High thermal cycling performance
- High voltage capability
- Low forward voltage drop
- Enables the control of peak current at a power supply switch-on and limits the use of passive components
Applications
- 50Hz/60Hz line rectifying
- Soft start AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
- UPS
- Solid-state relays (SSRs)
- Traction battery charging
Specifications
- 1600V repetitive peak off-state voltage VDRM
- RMS on-state current IT(RMS)
- 79A SCR (TYN50W-1600TQ)
- 126A SCR (TYN80W-1600TQ)
- 80mA gate current Igt
- TO-247, through-hole package
- +150°C operating temperature
Package Outline
View Results ( 2 ) Page
| Numer części | Karta charakterystyki | Skuteczny prąd przewodzenia – It RMS | Niepowtarzalny prąd przewodzenia | Powtarzalne znamionowe napięcie blokowania VDRM | Minimalna temperatura robocza | Maksymalna temperatura robocza |
|---|---|---|---|---|---|---|
| TYN50W-1600TQ | ![]() |
79 A | 650 A | 1.6 kV | - 40 C | + 150 C |
| TYN80W-1600TQ | ![]() |
126 A | 850 A | 1.6 kV | - 40 C | + 150 C |
Opublikowano: 2020-06-16
| Zaktualizowano: 2025-01-02