Walsin Multilayer Ceramic Band Pass Filters

Walsin Multilayer Ceramic Band Pass Filters are designed to pass frequencies in the range of 2400MHz to 2500MHz. These multilayer ceramic bandpass filters feature a miniature footprint, low insertion loss, 50Ω or 75Ω impedance, and Low-Temperature Co-fired Ceramics (LTCC) process. The multilayer ceramic bandpass filters are ideal for 2.4GHz ISM band applications, BLUETOOTH®, HomeRF, and wireless LAN 802.11b/g/n.

Features

  • Miniature footprint
  • Low profile thickness
  • Low insertion loss
  • LTCC process
  • Surface mount package
  • 50Ω or 75Ω impedance
  • 575MHz to 5GHz frequencies
  • 475MHz to 6425MHz frequency range
  • Package options
    • 0402 (1005 metric)
    • 0603 (0608 metric)
    • 0603 (1608 metric)
    • 0805 (2012 metric)
    • 1008 (2520 metric)
    • 1210 (3225 metric)
    • 1603 (1608 metric)

Applications

  • 2.4GHz ISM band applications
  • BLUETOOTH
  • HomeRF
  • Wireless LAN 802.11b/g/n
Opublikowano: 2018-08-08 | Zaktualizowano: 2024-08-09