VPG Force Sensors Model 1250 High-Capacity Single-Point Load Cells

VPG Force Sensors Model 1250 High-Capacity Single-Point Load Cells are single-point load cells designed for direct mounting of large platforms. The Model 1250 is a cost-effective load cell for use on counting, weighing, bench, or floor scale applications. This high-accuracy load cell series is approved to OIML R60, NTEP, and other stringent approval standards. Suitable for use in hazardous environments, these single-point load cells can be provided with European approval to EEx ia IIC T4 and are FM approved to class I, II, III, Division I. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range.

The two additional sense wires sample the bridge supply voltage at the load cell. Complete compensation of change in the lead wire's resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics.

Features

  • 50kg to 1500kg capacities
  • Aluminum construction
  • Single-point 800mm x 800mm platform
  • OIML R60 and NTEP approved
  • IP65 protection
  • Available with metric and UNC threads
  • -10°C to +40°C compensated temperature range
  • -20°C to +70°C safe temperature range
  • Optional versions
    • EEx ia IIC T4 hazardous area approval
    • FM and IECEx approvals
    • IP67 protection

Applications

  • Large platform scales
  • Hanging scales
  • Check weighing

Schematic

Schematic - VPG Force Sensors Model 1250 High-Capacity Single-Point Load Cells

Dimensions

Mechanical Drawing - VPG Force Sensors Model 1250 High-Capacity Single-Point Load Cells
Opublikowano: 2025-04-22 | Zaktualizowano: 2025-05-06