Vishay / Draloric RCL e3 Thick Film Chip Resistors

Vishay / Draloric RCL e3 Thick Film Chip Resistors are available in several package sizes ranging from 0406 to 1225. These resistors are ideal for most fields of power measurement electronics where reliability, stability, power dissipation, and robustness are important. The RCL e3 modules feature long-side terminations, an enhanced power rating, and enhanced thermocycling performance. Vishay / Draloric RCL e3 Thick Film Chip Resistors are AEC-Q200 qualified, halogen free, lead free, and RoHS compliant. Typical applications for Vishay / Draloric RCL e3 Thick Film Chip Resistors include power electronics in automotive and industrial appliances.

Features

  • Enhanced power rating
  • Long-side terminations
  • AEC-Q200 qualified
  • Enhanced thermocycling performance
  • Provides reliability and stability
  • Robust design
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Automotive
  • Industrial
  • Commercial

Specifications

  • 0406, 0612, 1020, 1218, and 1225 package sizes
  • 50V, 75V, or 200V operating voltage
  • 0Ω to 1.5MΩ resistance range
  • ±5%, ±1% resistance tolerance
  • 0.25W to 2W rated dissipation
  • ±200ppm/K, ±100ppm/K temperature coefficient
  • -55°C to +155°C operating temperature range

Construction

Mechanical Drawing - Vishay / Draloric RCL e3 Thick Film Chip Resistors
Opublikowano: 2014-03-27 | Zaktualizowano: 2025-01-14