Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors

Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors are sulfur-resistant, high-power, AEC-Q200 qualified resistors. The RCA-HP Resistors can withstand harsh environments with high power ratings and high pulse load performance. These pulse-proof resistors operate in a wide -55°C to +155°C temperature range with resistances ranging from 1Ω to 1MΩ. Applications include automotive, industrial, commercial, high power, and harsh environments.

Features

  • Superior resistance against sulfur-containing atmospheres, according to ASTM B809-95
  • Excellent pulse load capability
  • Enhanced power rating
  • Double-sided printed resistor element
  • AEC-Q200 qualified
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Automotive
  • Industrial
  • Commercial
  • High power
  • Harsh environmental

Specifications

  • 1Ω to 1MΩ resistance range
  • ±1% and ±5% tolerances
  • ±100ppm/K and ±200ppm/K temperature coefficeints
  • 0.2W to 1.5W rated dissipation range
  • 125mW to 1.5W power rating
  • 50V to 500V operating voltage range
  • -55°C to +155°C operating temperature range
  • Pure tin termination finish
Opublikowano: 2022-01-24 | Zaktualizowano: 2022-03-11