Vishay X Series Gen 5 600V Hyperfast Rectifiers
Vishay X Series Gen 5 600V Hyperfast Rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.Features
- Hyperfast and optimized Qrr
- Best-in-class forward voltage drop and switching losses trade-off
- Optimized for high-speed operation
- +175°C maximum operating junction temperature
- Polyimide passivation
Applications
- High-speed LLC output rectification stages for EV/HEV battery charging stations
- High-frequency stages for UPS
Overview
Additional Resources
Opublikowano: 2020-11-17
| Zaktualizowano: 2024-12-27