Vishay Semiconductors VS-SCx0BA120 SiC Single Phase Bridge Diodes

Vishay Semiconductors VS-SCx0BA120 Silicon Carbide (SiC) Single Phase Bridge Schottky Diodes are high-performance, 1200V, rugged components for efficient power conversion in various applications. Utilizing SiC technology, these diodes offer superior thermal conductivity and high-voltage capabilities. These wide band gap Schottky diodes deliver high-speed hard switching and efficient operation over a wide temperature range (-40°C to +175°C). Typical applications include AC/DC PFC and DC/DC ultra high-frequency output rectification in FBPS and LLC converters. The Vishay Semiconductors VS-SCx0BA120 Silicon Carbide (SiC) Single Phase Bridge Schottky Diodes are recommended for all applications suffering from Silicon ultrafast recovery behavior.

Features

  • Virtually no recovery tail and no switching losses
  • Majority carrier diode using Schottky technology on SiC wide band gap material
  • Improved VF and efficiency by thin wafer technology
  • High-speed switching, low switching losses
  • Positive temperature coefficient, for easy paralleling
  • Electrically isolated base plate
  • Large creepage distance between terminals
  • Simplified mechanical designs, rapid assembly
  • Designed and qualified for the industrial level
  • UL approved file E78996
  • Lead-free and RoHS-compliant

Applications

  • Servers
  • Solar inverters
  • Telecom
  • Uninterruptible Power Supplies (UPS)

Specifications

  • 1200V minimum cathode-to-anode breakdown voltage
  • 1.5V to 2.48V typical forward voltage range
  • 1.3μA to 10.0μA typical reverse leakage current range
  • 136pF or 206pF junction capacitance options
  • 50A or 90A maximum DC output current options
  • 276A to 524A maximum peak, one-cycle non-repetitive forward current range
  • 0.81V 0.88V or 0.88V to 1.01V threshold voltage range options per leg
  • 22.62mΩ to 22.71mΩ or 31.16mΩ to 31.49mΩ forward slope resistance values
  • -40°C to +175°C junction temperature range
  • SOT-227 case style

Datasheets

  • VS-SC50BA120 SOT-227 Silicon Carbide Single Phase Bridge, 50A
  • VS-SC90BA120 SOT-227 Silicon Carbide Single Phase Bridge, 90A
Opublikowano: 2024-10-31 | Zaktualizowano: 2024-11-12