Vishay VCNT2020 Reflective Sensor with Transistor Output

Vishay VCNT2020 Reflective Optical Sensor with Transistor Output offers a 1.6mA output current in a miniature SMD package measuring 2.5mm x 2mm x 0.8mm (L x W x H). The emitting light source and the detector with silicon phototransistor are arranged in the same plane in a compact construction. When the sensor detects reflected infrared light from a nearby object, it triggers the analog output signal. The VCNT2020 greatly suppresses disturbing ambient light with the integrated daylight blocking filter, increasing the signal-to-noise ratio. Applications for Vishay VCNT2020 Reflective Optical Sensor include position sensors, optical encoders, optical switches, and object detection.

Features

  • SMD package type
  • Phototransistor detector type
  • 2.5mm x 2mm x 0.8mm (L x W x H) dimensions
  • 940nm emitter wavelength
  • 0.2mm to 2.5mm operating range within >20% relative collector current
  • Moisture sensitivity level (MSL) 4
  • Lead free, halogen free, RoHS compliant

Applications

  • Position sensors
  • Optical encoders, including disc and tape drives for DVD players and/or cameras)
  • Optical switches
  • Object detection, such as paper presence in printer and copy machines)
Opublikowano: 2017-02-23 | Zaktualizowano: 2022-06-24