Vishay VCNL36825T Proximity Sensor

Vishay VCNL36825T Proximity Sensor integrates a high-power Vertical-Cavity Surface-Emitting Laser (VCSEL), a photodiode for proximity measurement, and an Analog-to-Digital Converter (ADC) in a single, compact package. With a range up to 200mm, this stand-alone component simplifies the use and design-in of a proximity sensor as no mechanical barriers are required to optically isolate the emitter from the detector. 

The Vishay VCNL36825T is offered in a miniature, surface mount, 2.0mm x 1.25mm leadless package (LLP) with a low 0.5mm profile. The device is designed to meet the extremely tight space requirements of True Wireless Stereo (TWS) earphones, smartphones, and other handheld applications. The narrow emission angle of the VCSEL enables a limited field of view which is advantageous for applications requiring multiple touchless switches.

With the standard I2C bus serial digital interface, access to the proximity signal is easy to attain. The programmable interrupt function offers wake-up functionality for the microcontroller when a proximity change occurs. This function reduces processing overhead by eliminating the need for continuous polling.

Features

  • Integrated modules
    • Vertical-Cavity Surface-Emitting Laser (VCSEL)
    • Proximity Sensor (PS)
    • Signal conditioning IC
  • Immunity to red glow (940nm IRED)
  • Programmable IVCSEL sink current
  • Intelligent cancellation to reduce cross-talk phenomenon
  • Smart persistence scheme to reduce PS response time
  • Low power consumption mode
  • Sunlight cancellation up to 100klx
  • 1.6mm single hole opening design
  • 2.64V to 3.6V operating voltage range
  • Interrupt function
    • Programmable interrupt function for PS with upper and lower thresholds
    • Adjustable persistence to prevent false triggers for PS
  • Low-power consumption I2C SMBus compatible interface
  • -40°C to +85°C operating temperature range
  • 168h floor life 
  • MSL-3 according to J-STD-020
  • 2.0mm x 1.25mm x 0.5mm surface-mounted package

Applications

  • True Wireless Stereo (TWS) earphones
  • Smartphones and mobile devices
  • Handheld devices
  • Industrial applications

Typical Application Circuit

Application Circuit Diagram - Vishay VCNL36825T Proximity Sensor

Block Diagram

Block Diagram - Vishay VCNL36825T Proximity Sensor
Opublikowano: 2021-02-15 | Zaktualizowano: 2026-02-06