Vishay VBUS05M2-HT5 ESD Protection Diode
Vishay VBUS05M2-HT5 ESD Protection Diode is a bidirectional and symmetrical (BiSy) two-line ESD protection device in an ultra-compact DFN1110-3A package, ideal for portable electronics. The high ESD immunity and very low capacitance make the Vishay VBUS05M2-HT5 optimal for high-frequency applications like USB 2.0, USB 3.0, or HDMI. This device provides a low maximum leakage current of <0.05μA at the working voltage of 5.5V, a reverse breakdown voltage of 8.5V (typical) at 1mA, and a maximum clamping voltage of 18V at 3.4A.The Vishay VBUS05M2-HT5 ESD Protection Diode provides transient protection for data lines as per IEC 61000-4-2 at ± 20kV (air and contact discharge). With the VBUS05M2-HT5, two high-speed data lines can be protected against transient voltage signals. Connected to the data line (pin 1 and pin 2) and to ground (pin 3) negative transients will be clamped close above the 5.5V working range.
The VBUS05M2-HT5HG3-08 variant of this device is AEC-Q101 qualified for use in automotive applications.
Features
- 2-line ESD protection
- Down to 0.45pF (typical) ultra-low load capacitance
- <0.05µA at 5.5V low maximum leakage current
- 8.5V (typical) at 1mA breakdown voltage
- 18V at 3.6A maximum clamping voltage
- 1Ω (typical) dynamic resistance
- ESD immunity according to IEC 61000-4-2
- ±20kV contact discharge
- ±20kV air discharge
- ESD capability according to AEC-Q101 (Class H3B: >8kV Human Body Model)
- e3: Pins side wall plated with tin (Sn)
- AOI-capable
- AEC-Q101 qualified (VBUS05M2-HT5HG3-08 only)
- Compact DFN1110-3A package
- RoHS-compliant, halogen-free, and Pb-free
Applications
- ESD protection of high-speed data lines
- HDMI
- DisplayPort
- eSATA
- USB
- 1394 / FireWire, and Thunderbolt
Infographic
Schematic
Package Outline
Additional Resource
Opublikowano: 2020-11-30
| Zaktualizowano: 2025-01-08