Vishay / Sprague TMCJ Solid Tantalum Surface-Mount Chip Capacitors

Vishay / Sprague TMCJ Solid Tantalum Surface-Mount Chip Capacitors offer a 2.5VDC to 20VDC voltage range, up to 22µF capacitance rating, and ±20% capacitance tolerance. These capacitors are qualified to EIA-717 and compatible with high-volume automatic pick-and-place equipment. The TMCJ series has a molded 0603 case and small size, making it suitable for high-density packaging. Vishay TMCJ SMT Chip Capacitors are ideal for audio and visual equipment, industrial, and general-purpose applications.

Features

  • Small size
  • Molded case
  • Compatible with high-volume automatic pick-and-place equipment

Applications

  • Industrial
  • Audio and visual equipment
  • General purpose

Specifications

  • 0603 size
  • 0.68μF to 22μF capacitance range
  • ±20% capacitance tolerance
  • 2.5VDC to 20VDC voltage range
  • Qualified to EIA-717
  • 100% matte tin terminations
  • Moisture sensitivity level 1
  • -55°C to +125°C operating temperature range
Opublikowano: 2022-01-19 | Zaktualizowano: 2022-03-11