Vishay General Semiconductor T6NxCA SMD PAR® Transient Voltage Suppressors
Vishay General Semiconductor T6NxCA Surface-Mount PAR® Transient Voltage Suppressors (TVS) offer high-temperature stability and high-reliability conditions in a low-profile (0.88mm typical) DFN3820A package. The AEC-Q101-qualified TVS diodes feature side-wettable flanks suitable for customer AOI (Automatic Optical Inspection). These bi-directional devices range from T6N12CA through T6N100CA variants. Excellent clamping capability enables use in sensitive electronics, protecting against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, and signal lines of sensor units for automotive applications.Features
- Low-profile leadless DFN3820A package, typical height of 0.88mm with side-wettable flanks suitable for customer AOI (Automatic Optical Inspection)
- Ideal for automated placement
- Junction passivation optimized design, passivated anisotropic rectifier technology
- TJ = +185°C capability suitable for high reliability and automotive requirements
- Bidirectional polarity
- Single circuit configuration
- Excellent clamping capability
- High-temperature stability
- High-reliability conditions
- 600W peak pulse power (10/1000μs)
- Meets MSL 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 qualified, automotive ordering code: base P/NHM3
- Compatible with SMP (DO-220AA) package case outline
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102, HM3 suffix meets JESD 201 class 2 whisker test
- Lead-free, Halogen-free, and RoHS-compiant
Applications
- Consumer/entertainment
- Server power modules
- Digital media controllers
- AV signal extenders
- Medical
- Industrial
- Automation
- Drives and tools
- Infrastructure
- Telecommunications
- Computers
- Server power modules
- Digital media controllers
- AV signal extenders
- Automotive
- Automotive electrification (e-powertrain)
- Automotive intelligence (smart vehicles)
Specifications
- 12V to 100V range
- 10.2V to 85.5V standoff voltage range
- 600W maximum peak pulse power dissipation with a 10/1000μs waveform
- 1.0mA test current
- 1.0μA to 2.0μA maximum reverse leakage range
- 4.4A to 35.9A maximum peak pulse surge current range
- 16.7V to 137V maximum clamping voltage range
- Thermal resistance
- 175°C/W maximum junction-to-ambient, 140°C/W typical
- 6.5°C/W maximum junction-to-mount, 5°C/W typical
- 30kV ESD immunity
- -65°C to +185°C operating junction temperature range
Package Outline & Dimensions
Opublikowano: 2024-02-22
| Zaktualizowano: 2024-03-08