Vishay SOT-323 & SOT-23 ESD Protection Diodes
Vishay Compact SOT-323 & SOT-23 ESD Protection Diodes feature the VCAN16A2 and VCAN33A2, that are bidirectional ESD protection devices that clamp positive and negative overvoltage transients to ground. The ESD diodes offer high isolation (low leakage current, small capacitance) within the specified working range of ±16V or ±33V when connected between the signal or data line and the ground.The ESD Protection Diodes are available in automotive and commercial versions. The AEC-Q101 qualified VCAN16A2-03G and VCAN33A2-03G devices, deliver two-line bidirectional ESD protection for CAN-Bus applications, while the commercial versions are suited for interface ESD protection.
Features
- For CAN-Bus applications and interface ESD protection
- Compact SOT-323 and SOT-23 packages
- Low package height:
- SOT-323: 1.1mm
- SOT-23: 1.2mm
- Two-line bidirectional ESD protection
- AEC-Q101 qualified versions available
- Working range:
- VCAN16A2: ±16V
- VCAN33A2: ± 33V
- Low leakage current: <0.05μA
- Low load capacitance typical CD:
- VCAN16A2: ±16V, <18.5pF at 0V
- VCAN33A2: ±33V, <9.7pF at 0V
- ESD protection acc. IEC 61000-4-2:
- ±30kV contact discharge
- ±30kV air discharge
- Soldering can be checked by standard vision inspection (AOI = automated optical inspection)
- e3 – pins plated with tin (Sn)
Applications
- CAN-Bus applications
- Interface ESD protection (commercial versions)
Opublikowano: 2019-12-20
| Zaktualizowano: 2024-01-05