Vishay / Siliconix Si7454FDP N-Channel 100V MOSFET

Vishay / Siliconix Si7454FDP N-Channel 100V MOSFET is a TrenchFET® Gen IV power MOSFET with very low RDS x Qg figure-of-merit (FOM). The Si7454FDP has a 23.5A ID and 8nC Qg. The Vishay / Siliconix Si7454FDP MOSFET is housed in a single PowerPAK® SO-8 package and has a specified -55°C to +150°C operating junction and storage temperature range.

The Si7454FDP is ideal for synchronous rectification, primary-side switch, DC/DC converters, power supplies, and motor drive control applications.

Features

  • TrenchFET® Gen IV power MOSFET
  • Very low RDS x Qg figure-of-merit (FOM)
  • Tuned for the lowest RDS x Qoss FOM
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • Primary side switch
  • DC/DC converters
  • Power supplies
  • Motor drive control

Package Style

Vishay / Siliconix Si7454FDP N-Channel 100V MOSFET
Opublikowano: 2021-04-12 | Zaktualizowano: 2024-01-12