Vishay Semiconductors VOH/VOIH/VOWH 10MBd High Speed Optocouplers
Vishay Semiconductors VOH/VOIH/VOWH 10MBd High-Speed Optocouplers utilize a highly efficient input LED combined with a high-speed integrated photo-detector logic gate with a strobable output. These optocouplers feature an open drain output. The 10MBd high-speed optocouplers supply an internal shield to ensure a common mode transient immunity of 15kV/μs.Features
- 15kV/μs minimum common mode rejection (CMR)
- 3750VRMS or 5000VRMS isolation voltage options
- 1.38V forward voltage
- 5V reverse voltage
- LVTTL/LVCMOS compatibility
- Low power consumption
- Single- or dual-channel
- 10Mb/s data rate
- 10mA to 20mA forward current range
- 60mW to 85mW power dissipation range
- Open drain output type
- 11ns to 23ns rise time range
- 2.3ns to 11ns fall time range
- Package options
- DIP-8
- SMD-8
- SOIC-8
- SOP-5
- -40°C to +110°C maximum operating temperature range
Applications
- Microprocessor system interface
- Ground loop elimination
- Digital bus systems isolation
- High speed A/D and D/A conversion
- Digital control power supply
- Level shifting
Opublikowano: 2023-11-14
| Zaktualizowano: 2024-03-22