Vishay Semiconductors VCAN33C2-03G BiSy Dual-Line ESD Protection Diodes
Vishay Semiconductors VCAN33C2-03G BiSy Dual-Line ESD Protection Diodes offer ±33V, two-line ESD protection in a small SOT-323 package. The VCAN33C2-03G features a low load capacitance and leakage current with AEC-Q101 qualification. The Vishay VCAN33C2-03G ESD Protection Diodes are ideal for CAN FD and FLEX-bus applications.Features
- Small SOT-323 package
- 2-line ESD protection
- Working range ±33V
- Low leakage current IR < 0.05μA
- Low load capacitance CD < 5.2pF at VR = 5V
- ESD immunity acc. IEC 61000-4-2
- ±30kV contact discharge
- ±30kV air discharge
- ESD capability according to AEC-Q101: human body model: class H3B: > 8kV
- e3 - pins plated with tin (Sn)
- AEC-Q101 qualified available
Applications
- CAN FD
- FLEX-bus
Circuit Diagram
Package Dimensions
Opublikowano: 2022-06-22
| Zaktualizowano: 2022-08-22