Vishay Semiconductors SS30KH170/SS30KH170S Schottky Barrier Rectifiers
Vishay Semiconductors SS30KH170/SS30KH170S Schottky Barrier Rectifiers are high-current-density surface-mount rectifiers with an ultra-low forward voltage drop. These rectifiers support high-efficiency operation with a guarding for overvoltage protection. The SS30KH170/SS30KH170S rectifiers meet the UL 94 V-0 flammability rating and are solderable per J-STD-002 and JESD 22-B102. These devices are RoHS-compliant, halogen-free, and AEC-Q101 qualified. The SS30KH170/SS30KH170S rectifiers are ideal for low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.Features
- Guardring for overvoltage protection
- Low forward voltage drop, low power losses
- High-efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- FlatPAK 5 x 6 package
- UL 94 V-0 flammability rating
- Halogen-free
- RoHS-compliant
Applications
- Low voltage high-frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
Characteristics Curve
Dimension
Datasheets
Opublikowano: 2025-02-19
| Zaktualizowano: 2025-02-28