Vishay / Draloric RCA-SR Sulfur-Resistant Thick Film Chip Resistors

Vishay / Draloric RCA-SR e3 Sulfur-Resistant Thick Film Chip Resistors are AEC-Q200-qualified resistors for designs requiring high reliability and stability. The RCA-SR e3 offers resistance against sulfur-containing atmosphere and high stability in various environmental conditions. This Vishay / Draloric thick film chip resistor series features a 10Ω to 10MΩ resistance range and operates over a -55°C to +155°C temperature range. RCA-SR e3 resistors are ideal for use in automotive, telecommunications, and industrial applications.

Features

  • Resistance against sulfur-containing atmosphere, according to ASTM B809-95 (+60°C, 1000 hours)
  • ≤1% ΔR/R stability at different environmental conditions (1000 hours rated power at +70°C)
  • AEC-Q200 qualified

Applications

  • Automotive
  • Advanced driver-assistance systems (ADAS)
  • Industrial
  • Telecom

Specifications

  • 0201 to 1206 case size range
  • Resistance ranges
    • 10Ω to 1MΩ (0201 case size)
    • 10Ω to 10MΩ (0402, 0603, 0805, and 1206 case sizes)
  • ±1% or ±5% resistance tolerance
  • ±100ppm/K or ±200ppm/K temperature coefficient range
  • 0.05W to 0.25W rated dissipation range
  • 30V to 200V operating voltage range
  • -55°C to +155°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Draloric RCA-SR Sulfur-Resistant Thick Film Chip Resistors
Opublikowano: 2025-10-02 | Zaktualizowano: 2025-12-04