Vishay Semiconductors GSIB15Ax Bridge Rectifier
Vishay Semiconductors GSIB15Ax Bridge Rectifier is a single-phase single in-line bridge rectifier with high surge capabilities. This rectifier features a glass passivated chip junction, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage of 420V. The GSIB15Ax bridge rectifier offers a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 15A. This bridge rectifier operates at -55°C to 150°C junction temperature range. The GSIB15ax bridge rectifier is generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.Features
- Thin single in-line package
- Glass passivated chip junction
- High surge current capability
- 2500VRMS high case dielectric strength
- 420V maximum RMS voltage
- 15A maximum average forward rectified output current
- 10μA maximum DC reverse current
- 1VF maximum instantaneous forward voltage drop per diode
- -55°C to 150°C junction temperature range
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- RoHS compliant
Applications
- Switching power supply
- Home appliance
- Office equipment
- Industrial automation
Package Dimensions
Opublikowano: 2025-03-19
| Zaktualizowano: 2025-04-18