Vishay Cast IR Receiver Module
Vishay Cast IR Receiver Module comes in a cast package and is a miniaturized receiver and sensor for receiving the modulated signal of infrared remote control systems. A PIN diode and preamplifier are assembled on a lead frame, and the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for repeater and code learning applications.Features
- Very low supply current
- photodetector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- 2.5V to 5.5V supply voltage
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Block Diagram
Automatic Gain Control
Opublikowano: 2019-05-07
| Zaktualizowano: 2024-10-29