Vishay / Dale IHLP-3232DZ-8A High Current Inductors
Vishay / Dale IHLP-3232DZ-8A High Current Inductors offer a low profile with shielded construction and DC/DC energy storage up to 1MHz to 2MHz. The IHLP-3232DZ-8A series is capable of handling high transient current spikes without saturation. The composite construction of this series produces ultra-low buzz noise. Other features include composite construction, low DCR/μH, and an operating temperature of up to 180°C. Vishay / Dale IHLP-3232DZ-8A High Current Inductors are AEC-Q200 qualified.Features
- Shielded construction
- Excellent DC/DC energy storage up to 1MHz to 2MHz, filter inductor applications up the SRF
- Operating temperature up to 180°C
- Lowest DCR/μH in this package size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise, due to composite construction
- AEC-Q200 qualified
Applications
- Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- Heating and ventilation blowers
- HID lighting
- Engine and transmission control units
- Diesel injection drivers
- LED drivers
Infographic
Dimensions
Opublikowano: 2016-02-11
| Zaktualizowano: 2022-03-11