Vishay / Spectrol 64 Series 3/8" Square Multi-Turn Trimmer Resistors

Vishay / Spectrol 64 Series 3/8" Square Multi-Turn Trimmer Resistors measure at 3/8" x 3/8" x 3/16", meeting the requirements for PC board mounting, and are industrial-grade. Five options are available within the 64 series, which differ depending on the position of the control screw in relation to the PC board plane and the spacing of the terminals. Specifications include a cermet resistive element, 21 turns of electrical travel, 10Ω to 2.2MΩ resistance range, and a 0.5W power rating at +70°C. Vishay / Spectrol 64 Series Multi-Turn Trimmer Resistors provide excellent operational stability and are tested according to CECC 41000 or IEC 60393-1.

Features

  • Industrial-grade
  • Compact design
  • Meets PC board mounting requirements
  • 5 versions available
  • Excellent operational stability

Specifications

  • 3/8" x 3/8" x 3/16" dimensions
  • 0.5W power rating at +70°C
  • <2% contact resistance variation
  • Tests according to CECC 41000 or IEC 60393-1
  • Cermet resistive element
  • 21 turns of electrical travel
  • 1000V dielectric strength
  • IP67 fully sealed protection rating
  • -55°C to +125°C temperature range

Dimensions

Mechanical Drawing - Vishay / Spectrol 64 Series 3/8
Opublikowano: 2025-05-27 | Zaktualizowano: 2025-07-14