Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors

Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors offer a 0.75W power rating at a +70°C temperature rating and a wide resistance range of 10Ω to 5MΩ. These resistors are available with panel-mount versions and feature a multi-finger wiper for enhanced contact resistance variation (CRV). The 43 series resistors are tested according to CECC 41000 or IEC 60393-1 standards and offer 1000V dielectric strength, 400V limiting element voltage, and 3.5Ncm operating torque. Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors are fully sealed with an IP67 protection rating and operate in the -55°C to +125°C temperature range.

Features

  • Multi-finger wiper for better CRV
  • Panel mount available
  • Rectangular design
  • Multi-turn construction

Specifications

  • 0.75W power at +70°C
  • 10Ω to 5MΩ resistance range
  • Cermet resistive element
  • ±10% tolerance
  • 400V limiting element voltage
  • 1% or 2Ω end resistance
  • 1000V dielectric strength
  • 3.5Ncm operating torque
  • Clutch action end stop torque
  • IP67 sealed rating
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Spectrol 43 Series 3/4
Opublikowano: 2025-05-27 | Zaktualizowano: 2025-07-14