Vishay 31GFx Ultrafast Plastic Rectifiers
Vishay 31GFx Ultrafast Plastic Rectifiers offer high efficiency and high forward surge capability in a DO-201AD package. These rectifiers feature a 30ns maximum reverse recovery time, 10mJ reverse avalanche energy (8/20µs surge), and a single circuit configuration. The 31GFx ultrafast plastic rectifiers come in a glass passivated pallet chip junction with a low forward voltage drop and low switching loss. These commercial-grade rectifiers include matte tin-plated leads and are solderable per J-STD-002 and JESD 22-B102. The 31GFx ultrafast plastic rectifiers are RoHS-compliant and meet the UL 94 V-0 flammability rating. These rectifiers are ideal for high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumers, computers, and telecommunication.Features
- Glass passivated pellet chip junction
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low switching losses, high efficiency
- High forward surge capability
- -40°C to 150°C operating temperature range
- Solder dip 275°C maximum 10s, per JESD 22-B106
- DO-201AD package
- UL 94 V-0 flammability rating
- RoHS-compliant
Applications
- Consumer
- Computer
- Telecommunication
Dimension
Opublikowano: 2025-02-17
| Zaktualizowano: 2025-03-18