Vishay 1N58x Schottky Barrier Plastic Rectifiers

Vishay 1N58x Schottky Barrier Plastic Rectifiers offer guardring for overvoltage protection with a very small conduction loss. These plastic rectifiers feature 20V, 30V, and 40V maximum repetitive peak reverse voltage and an operating temperature range of -65°C to 125°C. The 1N58x rectifiers provide extremely fast switching with high-frequency operation, single-circuit configuration, and low forward voltage drop. These commercial grade rectifiers are RoHS compliant with UL 94V-0 flammability rating. The 1N58x rectifiers are solderable per J-STD-002 and JESD 22-B102 and include matte tin-plated lead terminals. These plastic rectifiers are ideal for use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Features

  • Guardring for overvoltage protection
  • Very small conduction losses
  • Extremely fast switching
  • Low forward voltage drop
  • High-frequency operation
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • Single circuit configuration
  • 20V, 30V, and 40V maximum repetitive peak reverse voltage
  • -65°C to 125°C operating temperature range
  • Terminals:
    • Matte tin-plated leads
    • Solderable per J-STD-002 and JESD 22-B102
    • E3 suffix meets JESD 201 class 1A whisker test
  • RoHS compliant
  • UL 94V-0 flammability rating
  • Commercial grade

Applications

  • Low voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection devices

Dimensions

Mechanical Drawing - Vishay 1N58x Schottky Barrier Plastic Rectifiers
Opublikowano: 2025-03-17 | Zaktualizowano: 2025-04-13