Vishay / Draloric RCA-LS Thick Film Chip Resistors
Vishay / Draloric RCA-LS Thick Film Chip Resistors are sulfur-resistant, long-side termination thick film chip resistors that combine the ability to operate in harsh environments with enhanced power rating performance compared to standard long-side termination resistors. These Thick film chip resistors have a resistance tolerance of ±5%; ±1% and a temperature coefficient of ±200ppm/K; ±100ppm/K. These chip resistors demonstrate a maximum permissible film temperature of 155°C and an operating temperature range of -55°C to +155°C. Vishay RCA-LS Thick Film Chip Resistors can be used in industrial, commercial, and automotive applications.Features
- Superior resistance against sulfur atmosphere (H2S), according to ASTM B809-95
- Enhanced power rating
- Long side terminations
- Enhanced thermal cycling performance
- AEC-Q200 qualified
Applications
- Automotive
- Industrial
- Commercial
Opublikowano: 2023-03-07
| Zaktualizowano: 2023-04-13