Vishay / Polytech vPolyTan™ Polymer SMD Industrial Capacitor Kit
Vishay / Polytech vPolyTan™ Polymer SMD Industrial Capacitor Kit is comprised of twelve different part numbers (6x each): 10 different values from the T59 series (wraparound terminations) and 2 from the T58 series (L-shaped terminations). The chip capacitors included in this kit offer low ESR, accelerated voltage conditioning, and high ripple current capability while also exhibiting no wear-out effects. The vPolyTan™ Polymer SMD Industrial Capacitors operate within a -55°C to +105°C temperature range, a 15µF to 470µF capacitance range (±20% tolerance), and a 16V to 75V voltage range.Features
- 6x twelve different part numbers
- Low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability
- Stable capacitance in the operating temperature range
- Better capacitance stability vs frequency
- No wear-out effect
- Molded case 3528 and 7343 EIA size
- Wraparound (T59) and L-shape (T58) terminations
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Decoupling, smoothing, and filtering
- Bulk energy storage
- Infrastructure equipment
- Storage and networking
- Computer motherboards
- Smartphones and tablets
Specifications
- MAP polymer tantalum capacitor type
- 15µF to 470µF capacitance range
- ±20% capacitance tolerance
- 16V to 75V voltage range
- 20mΩ to 100mΩ maximum ESR at +25°C, 100kHz
- -55°C to +105°C operating temperature range
- SN termination finish (T59/T58)
- MSL 3
Opublikowano: 2021-04-05
| Zaktualizowano: 2022-03-11