Vishay / Dale MIL Qualified Resistors
Vishay / Dale MIL Qualified Resistors are MIL-PRF-83401 qualified and designed to meet the changing demands of defense, avionics, and aerospace applications. Vishay / Dale MIL Qualified Resistors are high-reliability products used in a variety of demanding environments, including on aircraft, satellites, ground vehicles, and ships. The resistors/resistor networks provide a wide range of power ratings from 0.325W to 1.8W and a wide resistance range of 10Ω to 1MΩ. The resistors are constructed using thick-film resistive elements and operate over a -55°C to +125°C temperature range.
Features
- 0.325W to 1.8W power rating range
- 10Ω to 1MΩ resistance range
- Low-/high-temperature performance (-55°C to +125°C)
- Tight tolerances down to ±1%
- Constructed using thick-film resistive elements
- MIL-PRF-83401 qualified
- 100% screen tested per group A
- Hot-solder dipped
- Isolated, bussed, or dual-terminator schematics
Applications
- Aircraft
- Avionics
- Satellites
- Surveillance
- Communications systems
- Sonar
- Radar
- Ground vehicles
- Space, ocean, and deep-earth exploration
- Medical instrumentation
- Medical implantable devices
Opublikowano: 2026-04-17
| Zaktualizowano: 2026-04-28