VIA Technologies AMOS-3007 Industrial Box PC
VIA Technologies AMOS-3007 Industrial Box PC is a compact, ruggedized form factor device with a fanless 1.5GHz Intel® Atom® quad-core processor. This embedded system provides a versatile and ultra-reliable solution for demanding outdoor and indoor environments. The AMOS-3007 features flexible configurations for a diverse array of industrial equipment monitoring, data visualization, process automation, and building management use applications. This device also features dual HDMI display support. The AMOS-3007 box PC operates at a 9V to 36V DC power supply range and -20°C to 70°C temperature range. This industrial box PC is ideal for industrial automation, smart surveillance, healthcare, smart retail, and transportation applications.Features
- Ultra compact, ruggedized form factor with Wall/VESA mounting options
- High-performance fanless 1.5GHz Intel® Atom® Quad Core processor with TPM support
- Support for 4G/5G SIM cards and Wi-Fi®
- Rich I/O feature set including 2 Ethernet, lockable USB, RS-232/422/485, and GPIO
- Dual HDMI display support
- Supports Windows 10/11 and Linux OS for flexible Edge AI deployments
- 9V to 36V DC power supply range
- -20°C to 70°C operating temperature range
- 170mm (W) x 48.5mm (H) x 126mm (D) dimensions
Applications
- Industrial automation
- Smart surveillance
- Healthcare
- Smart retail
- Transportation
Specifications
- AMI BIOS, 256Mbit flash memory
- Storage:
- 1 M.2 slot for storage (SATA)
- 1 SATA w/ power connector for 2.5" SSD
- Graphics:
- Integrated Intel Graphics Gen 11-low power
- Supports OpenCL*1.2, OpenGL 4.5, OpenGL-ES 3.2, Vulkan v1.1, and DirectX
- Front panel I/O:
- 2 lockable USB 2.0 ports
- 2 COM ports for RS-232/422/485
- 1 Red LED for HDD activity
- 1 Green LED for power status
- 1 Power button
- 4 Antenna holes for LTE and Wi-Fi®
- Back panel I/O:
- 2 HDMI ports
- 2 USB 3.0 ports
- 2 Gigabit Ethernet ports
- 1 DIO port for 8-bit GPIO
- 2 Audio jacks: Line-out and Mic-in
- 1 2-pole Phoenix DC jack
Back and Front Panel Layout
Additional Resource
Opublikowano: 2025-06-09
| Zaktualizowano: 2025-07-08