VCC LTHxMM12V LED Indicators
VCC (Visual Communications Company) LTHxMM12V LEDs are through hole LED indicators with a built-in resistor for 12VDC applications. The built-in resistor not only simplifies and accelerates the design and manufacturing processes, but also offers significant space and cost savings by eliminating the need for an additional resistor. Available in a 3mm T1 version (LTH3MM12V) and a 5mm T1¾ (LTH5MM12V) version, the LTHxMM12V Series LED Indicators offer superior light output for excellent readability in sunlight. Its flange lead frame style makes the LTHxMM12V ideal for status indication and display applications. The LTHxMM12V Indicators have a domed top with a water-clear lens that is produced in a variety of colors including red, green, blue, yellow, and white.Features
- Mounting type: Through hole LED with flange
- Built-in resistor for 12V DC
- Single color: Red, Green, Blue, Yellow, White
- LED package: 3mm (T1) or 5mm (T1-3/4)
- Dome top with water clear lens
- 16º to 35º viewing angle depending on LED package and color
- Moisture Sensitive Level (MSL): 2
- Compliant with RoHS and REACH requirements
Applications
- Automotive
- Electronic devices
- Industrial
- Infrastructure
- Storage servers
- Marine
- Indoor and outdoor indication
- Landscape lighting
- White goods
Videos
View Results ( 10 ) Page
| Numer części | Karta charakterystyki | Natężenie światła | Kąt widzenia | Kolor oświetlenia | If – prąd przewodzenia diody |
|---|---|---|---|---|---|
| LTH3MM12VFR4100 | ![]() |
2500 mcd | 30 deg | Red | 12 mA |
| LTH3MM12VFR4400 | ![]() |
4000 mcd | 35 deg | Cool White | 10 mA |
| LTH3MM12VFR4500 | ![]() |
5000 mcd | 30 deg | Green | 10 mA |
| LTH3MM12VFR4600 | ![]() |
1200 mcd | 30 deg | Blue | 12 mA |
| LTH3MM12VFR4700 | ![]() |
2500 mcd | 30 deg | Yellow | 12 mA |
| LTH5MM12VFR4100 | ![]() |
4500 mcd | 16 deg | Red | 12 mA |
| LTH5MM12VFR4400 | ![]() |
5000 mcd | 20 deg | Cool White | 10 mA |
| LTH5MM12VFR4500 | ![]() |
6500 mcd | 16 deg | Green | 10 mA |
| LTH5MM12VFR4600 | ![]() |
2000 mcd | 20 deg | Blue | 12 mA |
| LTH5MM12VFR4700 | ![]() |
4500 mcd | 16 deg | Yellow | 12 mA |
Opublikowano: 2017-03-27
| Zaktualizowano: 2022-03-10