VCC LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

VCC Panel Mount Linear Light Pipes integrate directly into display panels with crushable ribs or retainer rings, allowing easy PCB installation and removal without disturbing the display.

Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.

Features

  • Optimized optical performance with minimal light loss
  • Multiple form factors - rigid, flexible, linear, right-angle
  • Moisture-sealed variants for harsh environments
  • Highly durable materials, UV/shock/vibration tested
  • Easy PCB and panel integration
  • Available in many lengths, shapes, and diameters
  • High optical clarity for efficient LED coupling

Applications

  • Industrial control panels
  • Medical diagnostic equipment
  • Automotive dashboards and indicators
  • Aerospace communications panels
  • Internet of Things (IoT) devices
  • Consumer electronics

Videos

Opublikowano: 2026-03-24 | Zaktualizowano: 2026-07-22