Features
- Excellent reliability
- Wide range of sizes and ohmic values
- Wrap-around terminations
- Inner electrode protection
- AEC-Q200 grade available
View Results ( 249 ) Page
| Numer części | Karta charakterystyki | Opis | Rezystancja | Tolerancja | Moc znamionowa |
|---|---|---|---|---|---|
| WCR0805LF2004FPLT | ![]() |
Thick Film Resistors - SMD 2M OHM 1% | 2 MOhms | 1 % | 125 mW (1/8 W) |
| WCR0805LF1001FPLT | ![]() |
Thick Film Resistors - SMD 1K OHM 1% | 1 kOhms | 1 % | 125 mW (1/8 W) |
| WCR1206LF1R30FPLT | ![]() |
Thick Film Resistors - SMD 1.3ohm 1% 1206 AEC-Q200 | 1.3 Ohms | 1 % | 250 mW (1/4 W) |
| WCR0805LF1000FPLT | ![]() |
Thick Film Resistors - SMD SMD 100 Ohms 1% | 100 Ohms | 1 % | 125 mW (1/8 W) |
| WCR0805LF4991FPLT | ![]() |
Thick Film Resistors - SMD 4.99K OHM 1% | 4.99 kOhms | 1 % | 125 mW (1/8 W) |
| WCR1206LF4704FPLT | ![]() |
Thick Film Resistors - SMD 4.7M OHM 1% | 4.7 MOhms | 1 % | 250 mW (1/4 W) |
| WCR1210LF20R0FPLT | ![]() |
Thick Film Resistors - SMD 20 OHM 1% | 20 Ohms | 1 % | 250 mW (1/4 W) |
| WCR1206-470RFI | ![]() |
Thick Film Resistors - SMD 470 ohm 1% 200V General Purpose SMT | 470 Ohms | 1 % | 250 mW (1/4 W) |
| WCR0402-10RFA | ![]() |
Thick Film Resistors - SMD 0402 10 Ohm 1% Tol AEC-Q200 | 10 Ohms | 1 % | 62.5 mW (1/16 W) |
| WCR0402-100RFA | ![]() |
Thick Film Resistors - SMD 0402 100 Ohm 1% Tol AEC-Q200 | 100 Ohms | 1 % | 62.5 mW (1/16 W) |
Opublikowano: 2014-11-06
| Zaktualizowano: 2022-03-11