Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors
Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors are metal alloy resistors featuring four-terminal, Kelvin gullwing terminations in a compact 4026 package size. The gullwing design provides spacing from the PCB minimizing the board temperature rise and enhancing the reliability of the assembly. With 1% tolerance and 50ppm/°C, the LRMAP4026 shunt resistors combine good precision with the high surge capacity of metal alloy technology. These resistors are available in seven values ranging from 0.2mΩ to 3mΩ and operate within a wide -65°C to +170°C temperature range. High surge tolerances assure reliable performance under inrush and momentary short circuit conditions. The Welwyn / TT Electronics LRMAP4026 AEC-Q200 Power Resistors are ideal for industrial and automotive applications but are specifically designed for power supplies, motor drives, and battery monitoring.Features
- 5W rating at +70°C
- Compact footprint
- 0.2mΩ to 3mΩ resistance range
- 4-terminal Kelvin gullwing terminations
- Robust welded construction
- TCR down to 50ppm/°C
- Hotspot distanced from PCB
- Low inductance
- AEC-Q200 qualified
- Lead-free and RoHS compliant
Applications
- Power supplies
- Motor drives
- Battery monitoring
- Solar cell monitoring
- Process control
- Automotive
Specifications
- Power rating
- 5W from 0.2mΩ to 2.0mΩ
- 4W at 3.0mΩ
- 4°C/W to 20°C/W internal thermal impedance
- ±1% resistance tolerance
- <3nH inductance
- -65°C to +170°C ambient temperature range
- TCR
- -40ppm/°C to 0 for resistive alloy
- ±75ppm/°C for resistor alloy type B from 0.2mΩ to 1.0mΩ
- ±50ppm/°C for resistor alloy type C from 2.0mΩ to 3.0mΩ
Opublikowano: 2022-02-28
| Zaktualizowano: 2022-03-16